KJAQ6NT25F8CN
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal Single Port
Click image to enlarge
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: KJAQ6NT25F8CN
Secondary Manufacturer Part#: KJAQ6NT25F8CN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| 8Quadrax | ||
| Plug | ||
| 25-8 | ||
| Gold over Nickel | ||
| 30 V | ||
| 42.5 V | ||
| Cable Mount | ||
| 8 | ||
| 1 | ||
| 32.8 mm | ||
| 32.8 x 31.34 mm | ||
| 31.34 mm | ||
| No | ||
| Crimp | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |