PDP SEO Portlet

KJA7T9F98PN

Conn MIL-DTL-38999 Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJA7T9F98PN
Secondary Manufacturer Part#: KJA7T9F98PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
3Signal
Receptacle
9-98
Jam Nut
-65 to 200 °C
26.97 mm
31.57 x 26.97 x 26.97 mm
26.97 mm
31.57 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$212.64286
30+
$205.42368
60+
$199.45062
130+
$193.51274
250+
$186.0625