PDP SEO Portlet

KJA7T25F35PN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJA7T25F35PN
Secondary Manufacturer Part#: KJA7T25F35PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
128Signal
Receptacle
25-35
Jam Nut
-65 to 200 °C
55.38 mm
31.57 x 55.38 x 55.38 mm
55.38 mm
31.57 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$563.1
30+
$543.98289
60+
$528.16562
130+
$512.4415
250+
$492.7125