PDP SEO Portlet

KJA7T19F32SN

Conn MIL-DTL-38999 Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJA7T19F32SN
Secondary Manufacturer Part#: KJA7T19F32SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
32Signal
Receptacle
19-32
Jam Nut
-65 to 200 °C
46.02 mm
31.57 x 46.02 x 46.02 mm
46.02 mm
31.57 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$406.74286
30+
$392.93403
60+
$381.50878
130+
$370.15081
250+
$355.9