PDP SEO Portlet

KJA7T15W5PN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJA7T15W5PN
Secondary Manufacturer Part#: KJA7T15W5PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
5Signal
Receptacle
15-5
Jam Nut
-65 to 175 °C
38.1 mm
31.57 x 38.1 x 38.1 mm
38.1 mm
31.57 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$313.37143
30+
$302.73254
60+
$293.93006
130+
$285.17941
250+
$274.2