PDP SEO Portlet

KJA7T15F18PN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJA7T15F18PN
Secondary Manufacturer Part#: KJA7T15F18PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
18Signal
Receptacle
15-18
Jam Nut
-65 to 200 °C
38.1 mm
31.57 x 38.1 x 38.1 mm
38.1 mm
31.57 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$315.37143
30+
$304.66464
60+
$295.80598
130+
$286.99948
250+
$275.95