PDP SEO Portlet

KJA7T13W98PN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJA7T13W98PN
Secondary Manufacturer Part#: KJA7T13W98PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
10Signal
Receptacle
13-98
Jam Nut
-65 to 175 °C
34.92 mm
31.57 x 34.92 x 34.92 mm
34.92 mm
31.57 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$283.64286
50+
$274.01325
100+
$266.04583
200+
$258.12532
400+
$248.1875