KJA6T25W64SN
Conn MIL-DTL-38999 Circular SKT 64 POS Crimp ST Cable Mount 64 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: KJA6T25W64SN
Secondary Manufacturer Part#: KJA6T25W64SN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| (6/10/8/40)Signal | ||
| Plug | ||
| 25-64 | ||
| Cable Mount | ||
| -65 to 175 °C | ||
| 47.62 mm | ||
| 31.34 mm | ||
| 31.34 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |