PDP SEO Portlet

KJA6T25W19PN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJA6T25W19PN
Secondary Manufacturer Part#: KJA6T25W19PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Gold
19Signal
Plug
25-19
Cable Mount
-65 to 175 °C
47.62 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$521.42466
50+
$507.52
100+
$494.33766
200+
$481.82278
400+
$475.8