PDP SEO Portlet

KJA6T25F37SAL

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJA6T25F37SAL
Secondary Manufacturer Part#: KJA6T25F37SAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
37Signal
Plug
25-37
Cable Mount
-65 to 200 °C
47.62 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: