PDP SEO Portlet

KJA6T25F35SD

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJA6T25F35SD
Secondary Manufacturer Part#: KJA6T25F35SD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
128Signal
Plug
25-35
Cable Mount
-65 to 200 °C
47.62 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$655.54286
50+
$633.28733
100+
$614.87338
200+
$596.56786
400+
$573.6