PDP SEO Portlet

KJA6T23F35SB

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJA6T23F35SB
Secondary Manufacturer Part#: KJA6T23F35SB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
100Signal
Plug
23-35
Cable Mount
-65 to 200 °C
44.45 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$569.94286
30+
$550.59343
60+
$534.58395
130+
$518.66875
250+
$498.7