PDP SEO Portlet

KJA6T21F35PN

Conn MIL-DTL-38999 Circular PIN 79 POS Crimp ST Cable Mount 79 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJA6T21F35PN
Secondary Manufacturer Part#: KJA6T21F35PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
79Signal
Plug
21-35
Cable Mount
-65 to 200 °C
41.28 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$474.71233
50+
$462.05333
100+
$450.05195
200+
$438.65823
400+
$433.175