PDP SEO Portlet

KJA6T15W18SN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJA6T15W18SN
Secondary Manufacturer Part#: KJA6T15W18SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
18Signal
Plug
15-18
Cable Mount
-65 to 175 °C
32.16 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$366.74286
30+
$354.29202
60+
$343.99035
130+
$333.74935
250+
$320.9