PDP SEO Portlet

KJA6T15F35SN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJA6T15F35SN
Secondary Manufacturer Part#: KJA6T15F35SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
37Signal
Plug
15-35
Cable Mount
-65 to 200 °C
32.16 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$390.15068
50+
$379.74667
100+
$369.88312
200+
$360.51899
400+
$356.0125