PDP SEO Portlet

KJA6T13W98SA

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJA6T13W98SA
Secondary Manufacturer Part#: KJA6T13W98SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
10Signal
Plug
13-98
Cable Mount
-65 to 175 °C
28.98 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$336.12857
30+
$324.71708
60+
$315.27536
130+
$305.88924
250+
$294.1125