PDP SEO Portlet

KJA6T13F35SNL

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJA6T13F35SNL
Secondary Manufacturer Part#: KJA6T13F35SNL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
22Signal
Plug
13-35
Cable Mount
-65 to 200 °C
28.98 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$315.55714
30+
$304.84405
60+
$295.98017
130+
$287.16849
250+
$276.1125