PDP SEO Portlet

KJA6T11W98SN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJA6T11W98SN
Secondary Manufacturer Part#: KJA6T11W98SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
6Signal
Plug
11-98
Cable Mount
-65 to 175 °C
24.61 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$301.49315
50+
$293.45333
100+
$285.83117
200+
$278.59494
400+
$275.1125