PDP SEO Portlet

KJA0T25F35PN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJA0T25F35PN
Secondary Manufacturer Part#: KJA0T25F35PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
128Signal
Receptacle
25-35
Wall Mount
-65 to 200 °C
46.02 mm
31.36 x 46.02 x 46.02 mm
46.02 mm
31.36 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$530.89041
50+
$516.73333
100+
$503.31169
200+
$490.56962
400+
$484.4375