PDP SEO Portlet

KJA0T19F32SN

Conn MIL-DTL-38999 Circular SKT 32 POS Crimp ST Wall Mount 32 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJA0T19F32SN
Secondary Manufacturer Part#: KJA0T19F32SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
32Signal
Receptacle
19-32
Wall Mount
-65 to 200 °C
36.53 mm
31.36 x 36.53 x 36.53 mm
36.53 mm
31.36 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$358.44286
30+
$346.27381
60+
$336.20528
130+
$326.19605
250+
$313.6375