PDP SEO Portlet

KJA0T17W6PN

Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJA0T17W6PN
Secondary Manufacturer Part#: KJA0T17W6PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
6Signal
Receptacle
17-6
Wall Mount
-65 to 175 °C
33.32 mm
31.36 x 33.32 x 33.32 mm
33.32 mm
31.36 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$304.16438
50+
$296.05333
100+
$288.36364
200+
$281.06329
400+
$277.55