PDP SEO Portlet

KJA0T15F35PN

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJA0T15F35PN
Secondary Manufacturer Part#: KJA0T15F35PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
37Signal
Receptacle
15-35
Wall Mount
-65 to 200 °C
30.96 mm
31.36 x 30.96 x 30.96 mm
30.96 mm
31.36 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$290.3
50+
$280.44438
100+
$272.28996
200+
$264.18357
400+
$254.0125