PDP SEO Portlet

KJA0T15F19PBL27

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJA0T15F19PBL27
Secondary Manufacturer Part#: KJA0T15F19PBL27
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
19Signal
Receptacle
15-19
Wall Mount
-65 to 200 °C
30.96 mm
31.36 x 30.96 x 30.96 mm
30.96 mm
31.36 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$434.0411
50+
$398.398
100+
$396.396
250+
$394.394
500+
$392.392