PDP SEO Portlet

KJA0T13W8SNL

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJA0T13W8SNL
Secondary Manufacturer Part#: KJA0T13W8SNL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
8Signal
Receptacle
13-8
Wall Mount
-65 to 175 °C
28.58 mm
31.36 x 28.58 x 28.58 mm
28.58 mm
31.36 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$245.82857
30+
$237.48275
60+
$230.57752
130+
$223.71295
250+
$215.1