PDP SEO Portlet

KJA0T13F35SN

Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJA0T13F35SN
Secondary Manufacturer Part#: KJA0T13F35SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
22Signal
Receptacle
13-35
Wall Mount
-65 to 200 °C
28.58 mm
31.36 x 28.58 x 28.58 mm
28.58 mm
31.36 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$283.41429
30+
$273.79244
60+
$265.83144
130+
$257.91732
250+
$247.9875