PDP SEO Portlet

KJA0T11F35SA

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJA0T11F35SA
Secondary Manufacturer Part#: KJA0T11F35SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
13Signal
Receptacle
11-35
Wall Mount
-65 to 200 °C
26.19 mm
31.36 x 26.19 x 26.19 mm
26.19 mm
31.36 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$228.41429
30+
$220.65967
60+
$214.2436
130+
$207.86532
250+
$199.8625