PDP SEO Portlet

KJ7T14B18PN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJ7T14B18PN
Secondary Manufacturer Part#: KJ7T14B18PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Gold
18Signal
Receptacle
14-18
Jam Nut
-65 to 175 °C
30.25 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$327.84286
30+
$316.71267
60+
$307.50368
130+
$298.34893
250+
$286.8625