PDP SEO Portlet

KJ7T14A35SA

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJ7T14A35SA
Secondary Manufacturer Part#: KJ7T14A35SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
37Signal
Receptacle
14-35
Jam Nut
-65 to 150 °C
44.6 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: