PDP SEO Portlet

KJ6T24B61SN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJ6T24B61SN
Secondary Manufacturer Part#: KJ6T24B61SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
61Signal
Plug
24-61
Cable Mount
-65 to 175 °C
44.83 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$562.48571
30+
$543.38946
60+
$527.58944
130+
$511.88248
250+
$492.175