PDP SEO Portlet

KJ6T18N32SN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJ6T18N32SN
Secondary Manufacturer Part#: KJ6T18N32SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
32Signal
Plug
18-32
Cable Mount
-65 to 200 °C
35.69 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$495.0274
50+
$481.82667
100+
$469.31169
200+
$457.43038
400+
$451.7125