PDP SEO Portlet

KJ6T12B35SN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJ6T12B35SN
Secondary Manufacturer Part#: KJ6T12B35SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
22Signal
Plug
12-35
Cable Mount
-65 to 175 °C
26.16 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$300.54286
50+
$290.3395
100+
$281.89736
200+
$273.50494
400+
$262.975