PDP SEO Portlet

KJ6T12A98SN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJ6T12A98SN
Secondary Manufacturer Part#: KJ6T12A98SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
10Signal
Plug
12-98
Cable Mount
-65 to 150 °C
26.16 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$273.15714
30+
$263.88352
60+
$256.21064
130+
$248.58294
250+
$239.0125