PDP SEO Portlet

KJ6T12A35PN

Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJ6T12A35PN
Secondary Manufacturer Part#: KJ6T12A35PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
22Signal
Plug
12-35
Cable Mount
-65 to 150 °C
26.16 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$286.82857
30+
$277.09081
60+
$269.0339
130+
$261.02444
250+
$250.975