PDP SEO Portlet

KJ6T10B5PN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJ6T10B5PN
Secondary Manufacturer Part#: KJ6T10B5PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
5Signal
Plug
10-5
Cable Mount
-65 to 175 °C
21.79 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$247.24286
30+
$238.84902
60+
$231.90406
130+
$225.0
250+
$216.3375