PDP SEO Portlet

KJ6F12A8PN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJ6F12A8PN
Secondary Manufacturer Part#: KJ6F12A8PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Gold
8Signal
Plug
12-8
Cable Mount
-65 to 150 °C
26.16 mm
39.5 mm
39.5 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: