PDP SEO Portlet

KJ5R14N18PN

Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Box Mount 18 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJ5R14N18PN
Secondary Manufacturer Part#: KJ5R14N18PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
18Signal
Receptacle
14-18
Box Mount
-65 to 200 °C
28.98 mm
21.67 x 28.98 x 28.98 mm
28.98 mm
21.67 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: