PDP SEO Portlet

KJ3T12N98SB

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJ3T12N98SB
Secondary Manufacturer Part#: KJ3T12N98SB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
10Signal
Receptacle
12-98
Wall Mount
-65 to 200 °C
26.59 mm
26.59 x 26.59 mm
26.59 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: