PDP SEO Portlet

KJ3P22N21SC

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJ3P22N21SC
Secondary Manufacturer Part#: KJ3P22N21SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
21Signal
Receptacle
22-21
Wall Mount
-65 to 200 °C
40.08 mm
25.91 x 40.08 x 40.08 mm
40.08 mm
25.91 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: