PDP SEO Portlet

KJ3F20B41SC

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJ3F20B41SC
Secondary Manufacturer Part#: KJ3F20B41SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
41Signal
Receptacle
20-41
Wall Mount
-65 to 175 °C
36.91 mm
45.21 x 36.91 x 36.91 mm
36.91 mm
45.21 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: