PDP SEO Portlet

KJ3E14B18PB

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KJ3E14B18PB
Secondary Manufacturer Part#: KJ3E14B18PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Gold
18Signal
Receptacle
14-18
Wall Mount
-65 to 175 °C
28.98 mm
21.72 x 28.98 x 28.98 mm
28.98 mm
21.72 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: