KJ0P22A21PN
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: KJ0P22A21PN
Secondary Manufacturer Part#: KJ0P22A21PN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 21Signal | ||
| Receptacle | ||
| 22-21 | ||
| Wall Mount | ||
| -65 to 150 °C | ||
| 39.08 mm | ||
| 25.91 x 39.08 x 39.08 mm | ||
| 39.08 mm | ||
| 25.91 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |