FRF6-16S-1PZ-15
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: FRF6-16S-1PZ-15
Secondary Manufacturer Part#: FRF6-16S-1PZ-15
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 7Signal | ||
| Plug | ||
| 16S-1 | ||
| Gold | ||
| Cable Mount | ||
| 7 POS | ||
| 1 | ||
| 35.2 mm | ||
| 35.2 x 47.62 mm | ||
| 47.62 mm | ||
| No | ||
| Crimp | ||
| MIL-C-5015 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |