FRF010SL-3P
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: FRF010SL-3P
Secondary Manufacturer Part#: FRF010SL-3P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| (3/3)Signal | ||
| Receptacle | ||
| 36-3 | ||
| Flange Mount | ||
| 1 | ||
| 64.29 mm | ||
| 61.52 x 64.29 x 64.29 mm | ||
| 64.29 mm | ||
| 61.52 mm | ||
| No | ||
| Crimp | ||
| MIL-C-5015 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |