FRCIR06R-22-14P-F80-T12-15
Conn Bayonet Coupling PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: FRCIR06R-22-14P-F80-T12-15
Secondary Manufacturer Part#: FRCIR06R-22-14P-F80-T12-15
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 19Signal | ||
| Plug | ||
| 22-14 | ||
| Gold | ||
| Cable Mount | ||
| 19 POS | ||
| 1 | ||
| -40 to 125 °C | ||
| 43.1 mm | ||
| 43.1 x 101 mm | ||
| 101 mm | ||
| No | ||
| Crimp | ||
| Bayonet Coupling |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504404000 |
| Schedule B: | 8504409540 |