PDP SEO Portlet

FRCIR03R-28-21P-F80-T39-VO

Conn Bayonet Coupling PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: FRCIR03R-28-21P-F80-T39-VO
Secondary Manufacturer Part#: FRCIR03R-28-21P-F80-T39-VO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
37Signal
Receptacle
28-21
Silver
Panel Mount
-40 to 125 °C
36 mm
50.8 x 36 x 50.8
50.8 mm
50.8 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 4016935050
Schedule B: 4016930000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$54.74286
20+
$52.88435
30+
$41.39086
50+
$33.46334
100+
$32.9472