FRCIR030-20-7SW-F80-T39-VO
Conn Circular Housing Panel Mount Receptacle SKT 8 POS 20 Shell Size Aluminum Alloy
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Housings
Avnet Manufacturer Part #: FRCIR030-20-7SW-F80-T39-VO
Secondary Manufacturer Part#: FRCIR030-20-7SW-F80-T39-VO
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Aluminum Alloy | ||
| Socket | ||
| FRCIR Bayonet Coupling Receptacle Circular Connectors | ||
| Receptacle | ||
| 8 | ||
| -40 to 125 °C | ||
| 38 x 33.8 x 38 mm | ||
| VEAM CIR | ||
| 20 | ||
| Panel Mount Circular Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504404000 |
| Schedule B: | 8504409540 |