DPXAMA-A106-33P-FO
Manufacturer:ITT Cannon
Product Category:
Connectors, Rectangular Connectors, Rectangular Housing
Avnet Manufacturer Part #: DPXAMA-A106-33P-FO
Secondary Manufacturer Part#: DPXAMA-A106-33P-FO
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Aluminum Alloy | ||
| Straight | ||
| Plug | ||
| Panel Mount | ||
| -54.2 to 125 °C | ||
| 26.92 mm | ||
| 58.73 x 26.92 x 28.58 mm | ||
| 28.58 mm | ||
| 58.73 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |