DPXAMA-32W2-34P-4
Manufacturer:ITT Cannon
Product Category:
Connectors, Rectangular Connectors, Rectangular Plugs & Receptacles
Avnet Manufacturer Part #: DPXAMA-32W2-34P-4
Secondary Manufacturer Part#: DPXAMA-32W2-34P-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Melamine|Phenolic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Panel Mount | ||
| -54.2 to 125 °C | ||
| 29.39 mm | ||
| 58.73 x 29.39 x 28.58 mm | ||
| 28.58 mm | ||
| 58.73 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |