DPX3NA-24M-33S-00
Manufacturer:ITT Cannon
Product Category:
Connectors, Rectangular Connectors, Rectangular Plugs & Receptacles
Avnet Manufacturer Part #: DPX3NA-24M-33S-00
Secondary Manufacturer Part#: DPX3NA-24M-33S-00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Aluminum Alloy | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 3 Plug | ||
| Panel Mount | ||
| -65 to 125 °C | ||
| 22.64 mm | ||
| 50.8 x 22.64 x 110.59 mm | ||
| 110.59 mm | ||
| 50.8 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |