DPX2NE-26MS26MS-33B-0006
Manufacturer:ITT Cannon
Product Category:
Connectors, Rectangular Connectors, Rectangular Plugs & Receptacles
Avnet Manufacturer Part #: DPX2NE-26MS26MS-33B-0006
Secondary Manufacturer Part#: DPX2NE-26MS26MS-33B-0006
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Aluminum Alloy | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 2 Plug | ||
| Gold | ||
| Panel Mount | ||
| (26/26)Signal POS | ||
| -65 to 125 °C | ||
| 24.23 mm | ||
| 50.8 x 24.23 x 78.99 | ||
| 78.99 mm | ||
| 50.8 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |